Four-position, straight, wire-to-board connector housing with a 2.5mm pitch. Features female socket contacts made of bronze, rated for 2.5A and 50V AC/5.05kV DC. The natural colored nylon housing offers mating alignment, locking, and retention, with a UL94 V-0 flammability rating. Designed for crimp termination of 22-26AWG wire, this free-hanging connector operates between -22°C and 221°C.
TE Connectivity 1376477-4 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2.5A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Depth | 8.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.256inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.492inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Signal Mate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376477-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
