5-position, single-row wire housing with a 2.5mm pitch, designed for straight, cable-mount applications. This natural-colored, nylon connector system features female socket contacts made of bronze with a 2.5A current rating. It offers mating alignment, locking, and retention features, operating within a temperature range of -22°C to 221°C. The housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1376477-5 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2.5A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.256inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 15mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Signal Mate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376477-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.