
6-position, 1-row straight wire housing for wire-to-board applications. Features a 2.5mm pitch and accepts 22AWG wire with crimp termination. Constructed from natural colored nylon with bronze female socket contacts rated for 2.5A. Includes mating alignment, connector lock, and retention features. Operates within a temperature range of -22°C to 221°C and is UL94 V-0 flammability rated.
TE Connectivity 1376477-6 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2.5A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.256inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.688inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Signal Mate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376477-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.