
TE Connectivity 1376601-2 technical specifications.
| Color | Orange |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polybutylene |
| Number of Positions | 47 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CI 2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376601-2 to view detailed technical specifications.
No datasheet is available for this part.