
Signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper or copper alloy with tin plating, this male contact supports a 20-22AWG wire gauge and a 5A current rating. It operates within a temperature range of -22°C to 221°C and has a 12V voltage rating. This component is RoHS and ELV compliant, supplied in a bag of 1000 units.
TE Connectivity 1376607-1 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.38mm |
| Insulation Diameter | 0.067inch |
| Length | 21.8mm |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 12V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376607-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.