TE Connectivity 1376766-1 technical specifications.
| Color | Yellow |
| Contact Plating | Gold |
| Length | 0.435inch |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Number of Rows | 1 |
| Number of Signal Positions | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.1mm |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376766-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.