18-position, 3-row shrouded header with a 3.81mm pitch, designed for wire-to-wire connectivity. Features gold-plated copper alloy male pin contacts with a 15A current rating. Straight orientation and free-hanging mount, constructed with a black, UL94 V-0 flammability rated housing. Compliant with ELV, Halogen Free, and Lead Free standards, operating within a temperature range of -67°C to 221°C.
TE Connectivity 1376807-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 26.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.149inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3100 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Width | 24.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376807-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.