TE Connectivity 1377008-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Mount | Cable |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1377008-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.