
TE Connectivity 1377074-1 technical specifications.
| Board Standoff | No (Without) |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Not Applicable |
| Height | 0.55inch |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1377074-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.