TE Connectivity 1377391-4 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Number of Contacts | 27 |
| Number of Positions | 96 |
| Number of Positions Loaded | 37 |
| Number of Rows | 3 |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1377391-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.