
4-position, 1-row wire housing with a 2.54mm pitch, designed for signal applications. This straight, cable mount receptacle features a black PBT body and accepts female socket contacts. It operates within a temperature range of -40°C to 85°C and supports wire gauges from 28AWG to 18AWG. The connector system is wire-to-wire, with a mating tab width of 0.025 inches. This RoHS compliant component is packaged in a box.
TE Connectivity 1379029-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 10.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 10.7mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 17.6mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379029-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
