Four-position, single-row wire housing for signal applications, featuring a 2.54mm pitch and straight, cable mount orientation. This blue, PBT body connector system utilizes female socket contacts and is designed for crimp termination. Operating within a -40°C to 85°C temperature range, it offers a 2.54mm pitch and is UL94 HB flammability rated.
TE Connectivity 1379029-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 10.7mm |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 0.65inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 17.6mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379029-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.