4-position, 1-row, 2.54mm pitch wire housing for signal applications. This straight, cable mount connector features a PBT body material and a grey housing color. Designed for wire-to-wire connectivity, it accepts wire gauges from 18AWG to 28AWG and has a mating tab width of 0.025 inches. Operating temperature range is -40°C to 85°C.
TE Connectivity 1379029-5 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Depth | 10.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 10.7mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 17.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379029-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.