Four-position, single-row wire housing for signal applications, featuring a 2.54mm pitch and female socket contacts. This free-hanging, cable-mount connector system is constructed from PBT with a brown color and UL94 HB flammability rating. Operating within a -40°C to 85°C temperature range, it is RoHS and ELV compliant.
TE Connectivity 1379029-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 10.7mm |
| Hybrid Connector | No |
| Length | 0.65inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379029-6 to view detailed technical specifications.
No datasheet is available for this part.