TE Connectivity 1379096-1 technical specifications.
| Color | Brown |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Material | PBT |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1500 |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MQS |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379096-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.