
18-position, 2-row, straight, female socket wire housing for signal applications. Features a 2.54mm pitch, PBT body material, and black housing color. Designed for cable mounting with a wire-to-wire connector system, it operates within a -40°C to 212°C temperature range and is UL94 HB flammability rated. This polarized, RoHS compliant component is supplied in a bag of 2000 units.
TE Connectivity 1379102-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 17mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.295inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.996inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379102-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.