Six-position, two-row wire housing for signal applications, featuring a 2.54mm pitch and straight, cable-mount orientation. This black, PBT body connector utilizes male pin contacts for wire-to-wire termination via crimp. Operating within a -40°C to 85°C range, it supports wire gauges from 24AWG to 18AWG and is RoHS compliant.
TE Connectivity 1379118-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 34.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.583inch |
| Hybrid Connector | No |
| Length | 0.689inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.343inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379118-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.