Six-position, two-row wire housing for signal applications, featuring a 2.54mm pitch and 2.54mm mating tab width. This male, cable-mount connector system is constructed from PBT, offering a white color and UL94 HB flammability rating. Operating within a temperature range of -40°C to 85°C, it is RoHS and ELV compliant.
TE Connectivity 1379118-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.583inch |
| Hybrid Connector | No |
| Length | 0.689inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.343inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379118-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.