6-position, 2-row straight wire housing for crimp contacts, featuring a 2.54mm pitch and 7.6mm row spacing. This male, polarized, wire-to-wire connector system is constructed from PBT material with a green housing color. Designed for signal applications, it operates within a temperature range of -40°C to 85°C and meets UL94 HB flammability rating. The housing is box packaged and compliant with ELV and RoHS standards.
TE Connectivity 1379118-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.583inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 0.689inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.343inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379118-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.