4-position shrouded header with a 2.54mm pitch, designed for signal applications. Features straight, through-hole termination with a tin-plated bronze contact material. Offers a 1.6mm PCB thickness compatibility and a black housing with a UL94 HB flammability rating. Operates within a -40°C to 85°C temperature range.
TE Connectivity 1379165-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Black |
| Length | 20.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 6272 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Through Hole |
| Width | 0.339inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379165-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.