TE Connectivity 1379165-7 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 20.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 4 |
| Package Quantity | 585 |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MQS |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Through Hole |
| Width | 0.339inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379165-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.