Automotive-grade 5-position, single-row wire housing for signal applications. Features a straight, cable-mount, free-hanging design with female socket contacts and a 3.81mm pitch. Constructed from PBT with a black, UL94 HB flammability rating, this hybrid connector offers a wide operating temperature range of -40°C to 212°C. Polarized for secure mating with a 0.11-inch tab width.
TE Connectivity 1379217-5 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Height | 0.413inch |
| Hybrid Connector | Yes |
| Length | 19mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1700 |
| Pitch | 3.81mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379217-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.