Automotive 5-position straight cable mount wire housing with female socket contacts. This PBT body connector system features a 3.81mm pitch and 19mm length, designed for signal circuit applications. Operating within a -40°C to 212°C temperature range, it offers a 0.11-inch mating tab width and is polarized for secure connection. The blue, UL94 HB rated housing is hybrid and serviceable, with a 20.5mm width and 1-row configuration.
TE Connectivity 1379217-7 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.413inch |
| Hybrid Connector | Yes |
| Length | 19mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379217-7 to view detailed technical specifications.
No datasheet is available for this part.