52-position, 2-row, straight, wire-to-wire connector housing designed for signal applications. Features a PBT body material, black housing color, and a 3.5mm pitch with 7.6mm row spacing. This polarized, hybrid connector is UL94 HB flammability rated, RoHS and ELV compliant, and operates within a -40°C to 70°C temperature range. Dimensions include 83mm length, 23.5mm width, and 30.4mm height, with a 1.57mm mating tab width.
TE Connectivity 1379324-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.197inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 83mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | Add By Accessory |
| Width | 0.925inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379324-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.