52-position, 2-row, straight, male wire housing for signal applications. Features a 3.5mm pitch and 7.6mm row spacing, with a 0.063 inch mating tab width. Constructed from PBT with a grey housing color, this wire-to-wire connector system is UL94 HB flammability rated and operates between -40°C and 70°C. Polarized and serviceable, it is designed for cable mounting and is ELV and RoHS compliant.
TE Connectivity 1379325-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.217inch |
| Housing Color | Grey |
| Hybrid Connector | Yes |
| Length | 69mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 36.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379325-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.