24-position shrouded header, designed for signal applications. Features 2 rows with a 2.2mm pitch and 0.118 inch row spacing. Male pin contacts with tin plating, suitable for through-hole termination. Operating temperature range from -40°C to 212°C, with UL94 HB flammability rating. Includes PCB mount retention and alignment features.
TE Connectivity 1379604-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 42.4mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Package Quantity | 650 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Through Hole |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379604-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.