Automotive-grade wire housing for 4-position, 2.2mm pitch signal applications. This straight, free-hanging connector features a PBT body and female socket contacts, rated for 5A and 14V. Operating temperature range is -40°C to 212°C, with UL94 HB flammability. The black, polarized housing is designed for crimp termination and is lead-free and RoHS compliant.
TE Connectivity 1379658-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.396inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.465inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 14V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379658-1 to view detailed technical specifications.
No datasheet is available for this part.