12-position, 2-row wire housing for signal applications. Features a 2.2mm pitch and 0.025-inch mating tab width, designed for cable mounting. Constructed from PBT with a black housing color, this male connector system is polarized and has a width of 21mm. Operating temperature range is -40°C to 212°C, with UL94 HB flammability rating.
TE Connectivity 1379662-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.622inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.685inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Box |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379662-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.