Automotive-grade wire housing for signal applications, featuring a 16-position, 2-row, straight, polarized design with a 2.2mm pitch. Constructed from PBT material with a grey housing color, this wire-to-wire connector system offers a mating tab width of 0.025 inches and a row spacing of 0.118 inches. Operating within a temperature range of -40°C to 212°C, it boasts UL94 HB flammability rating and is RoHS and ELV compliant. Dimensions include a height of 0.622 inches, length of 0.858 inches, and a width of 21mm.
TE Connectivity 1379665-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.622inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 0.858inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379665-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.