24-position, 2-row wire housing for signal applications, featuring a straight, cable mount, free-hanging configuration. This PBT body connector system utilizes female socket contacts with a 0.025-inch mating tab width and a 0.087-inch pitch. Operating across a -40°C to 212°C temperature range, it offers a 2.2mm circuit application and is RoHS and ELV compliant.
TE Connectivity 1379668-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.622inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.126inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379668-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.