40-position, 2-row wire-to-wire connector housing for signal applications. Features straight, free-hanging mounting with a 0.087-inch pitch and 0.118-inch row spacing. Constructed from PBT with a black, UL94 HB flammability rating and a maximum operating temperature of 212°C. Designed for female socket contacts and crimp termination, this polarized housing is RoHS and ELV compliant.
TE Connectivity 1379671-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.622inch |
| Hybrid Connector | No |
| Length | 1.819inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Box |
| Pitch | 0.087inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379671-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.