
40-position, 2-row, straight, male wire-to-wire connector housing for signal applications. Features a PBT body, grey housing color, and a 2.2mm pitch. Designed for cable mounting with a 0.025-inch mating tab width and a maximum DC voltage rating of 14V. Operates within a temperature range of -40°C to 212°C and is UL94 HB flammability rated. This polarized, serviceable connector is supplied in a box of 400 units.
TE Connectivity 1379671-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.622inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.819inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Box |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379671-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.