40-position, 2-row straight wire housing for crimp and IDC connections. Features a PBT body material, natural color, and a 0.087-inch pitch. Designed for wire-to-wire automotive signal applications, operating between -40°C and 212°C. UL94 HB flammability rating and polarized design ensure reliable performance.
TE Connectivity 1379671-5 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.622inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 1.819inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Box |
| Pitch | 0.087inch |
| Polarized | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379671-5 to view detailed technical specifications.
No datasheet is available for this part.