12-position, 2-row wire housing for crimp termination, featuring a straight, wire-to-wire connector system with a black PBT body. Designed for signal applications, this polarized, free-hanging connector accepts 0.025-inch mating tab width and operates within a -40°C to 212°C temperature range. The housing has a pitch of 0.087 inches and a row spacing of 0.118 inches, with a UL94 HB flammability rating.
TE Connectivity 1379675-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 14.7mm |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.732inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.087inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.335inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379675-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.