
TE Connectivity 1379681-1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| UL Flammability Code | 94-HB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1379681-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.