8-position, 2-row shrouded header connector with right-angle, through-hole termination. Features a 2.2mm pitch and tin-plated bronze contacts for signal applications. Operates within a -40°C to 212°C temperature range and has a UL94 HB flammability rating. Designed for 1.6mm PCB thickness with integrated mounting alignment and retention.
TE Connectivity 1379684-5 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 24.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Grey |
| Length | 0.732inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Through Hole |
| Width | 24.47mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1379684-5 to view detailed technical specifications.
No datasheet is available for this part.