3-position, black, PBT wire housing for signal applications. This wire-to-wire connector system features a 6.2mm pitch and is designed for cable mounting. It offers a 2-row configuration with a row spacing of 0.217 inches and a mating tab width of 0.025 inches. Operating temperature range is -40°C to 212°C, with UL94 HB flammability rating. The housing is polarized and sealable.
TE Connectivity 1379729-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.602inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 22.9mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 0.244inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379729-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.