
20-position, 2-row wire-to-wire connector housing with a 2.54mm pitch and 7mm row spacing. This straight, cable-mount, free-hanging unit features PBT body material and accepts tab contacts. Operating temperature range is -40°C to 85°C, with a UL94 HB flammability rating and RoHS compliance.
TE Connectivity 1379913-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 27.85mm |
| Hybrid Connector | No |
| Length | 39.6mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.524inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379913-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.