TE Connectivity 1380145-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Gender | Receptacle |
| Length | 1.2inch |
| Material | PBT |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Package Quantity | 7000 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1380145-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.