TE Connectivity 1389032-1 technical specifications.
| Insulation | Fully Insulated |
| Number of Wire Entries | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Tel-Splice, AMP |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1389032-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.