TE Connectivity 1392020-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Depth | 6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6mm |
| Impedance | 50R |
| Length | 23mm |
| Max Current Rating | 40A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1392020-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.