TE Connectivity 1392246-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Length | 70.8mm |
| Mount | Through Hole |
| Number of Contacts | 69 |
| Number of Positions | 69 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1392246-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.