
TE Connectivity 1393243-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 45mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 12.7mm |
| ELV | Compliant |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 8ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393243-3 to view detailed technical specifications.
No datasheet is available for this part.
