TE Connectivity 1393302-4 technical specifications.
| Package/Case | 120 |
| Coil Current | 133.3mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1393302-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.