TE Connectivity 1393302-8 technical specifications.
| Coil Current | 66.67mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Power Consumption | 1.6W |
| Radiation Hardening | No |
| Series | VF4 |
| Termination | PCB |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393302-8 to view detailed technical specifications.
No datasheet is available for this part.