TE Connectivity 1393310-2 technical specifications.
| Gender | Female |
| Number of Rows | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393310-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.