TE Connectivity 1393310-3 technical specifications.
| Depth | 24mm |
| Gender | Female |
| Length | 26.5mm |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393310-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.