TE Connectivity 1393318-1 technical specifications.
| Coil Current | 150.94mA |
| Coil Resistance | 79.5R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1393318-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.