TE Connectivity 1393359-2 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Orange |
| Number of Positions | 25 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393359-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.