TE Connectivity 1393366-2 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393366-2 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.